BAS29212 vs BAS29T/R feature comparison

BAS29212 NXP Semiconductors

Buy Now Datasheet

BAS29T/R Philips Semiconductors

Buy Now Datasheet
Source Content uid BAS29212
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 110 V 90 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 3
Rohs Code Yes
Forward Voltage-Max (VF) 0.84 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 3 A
Output Current-Max 0.25 A
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare BAS29212 with alternatives