DEMA9SNMBFR163 vs 5-787355-1 feature comparison

DEMA9SNMBFR163 ITT Interconnect Solutions

Buy Now Datasheet

5-787355-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature AMPLIMITE
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DEMA9SNMBFR163 with alternatives

Compare 5-787355-1 with alternatives