-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8769
|
Newark | Fuse, Smd, 2A, Very Fast Acting, Fuse Current:2A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:435 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0435002.KRHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8480 | Buy Now |
DISTI #
01P9223
|
Newark | Fuse 32V V/Fa Halogen Free 0402 2A/ Tr Rohs Compliant: Yes |Littelfuse 0435002.KRHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
F6013CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13400 In Stock |
|
$0.5284 / $1.3700 | Buy Now |
DISTI #
576-0435002.KRHF
|
Mouser Electronics | Surface Mount Fuses 32V 0402 2A V/FA HALIDE FREE RoHS: Compliant | 11668 |
|
$0.5330 / $1.1400 | Buy Now |
DISTI #
V79:2366_27369935
|
Arrow Electronics | Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 49 |
|
$0.4557 / $0.6848 | Buy Now |
DISTI #
V72:2272_06408979
|
Arrow Electronics | Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1747 Container: Cut Strips | Americas - 18 |
|
$0.6916 / $0.6923 | Buy Now |
|
Future Electronics | 435 Series 0402 Very Fast Acting 2 A 32 V Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.5450 | Buy Now |
|
Future Electronics | 435 Series 0402 Very Fast Acting 2 A 32 V Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
|
Future Electronics | 435 Series 0402 Very Fast Acting 2 A 32 V Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
DISTI #
64979895
|
Verical | Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2225 | Americas - 10000 |
|
$0.6524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0435002.KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435002.KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.1000 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.56 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0435002.KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435002.KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0435002.KRHFS | Electric Fuse, Very Fast Blow, 2A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN AND ROHS COMPLIANT | Littelfuse Inc | 0435002.KRHF vs 0435002.KRHFS |
3414.0119.36 | Electric Fuse, Super Fast Blow, 2A, 32VDC, Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0435002.KRHF vs 3414.0119.36 |
3414.0119.11 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0435002.KRHF vs 3414.0119.11 |
0435002.KR | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0435002.KRHF vs 0435002.KR |