Part Details for 0738090200 by Molex
Overview of 0738090200 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0738090200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0738090200
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0738090200) RoHS: Not Compliant Min Qty: 128 Package Multiple: 128 Container: Tube | 0 |
|
RFQ |
Part Details for 0738090200
0738090200 CAD Models
0738090200 Part Data Attributes:
|
0738090200
Molex
Buy Now
Datasheet
|
Compare Parts:
0738090200
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0738090200
This table gives cross-reference parts and alternative options found for 0738090200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0738090200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0737690300 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0738090200 vs 0737690300 |
0749934100 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0738090200 vs 0749934100 |
73799-2110 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0738090200 vs 73799-2110 |
74301-4007 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0738090200 vs 74301-4007 |
73809-0216 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 0738090200 vs 73809-0216 |
73809-0203 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, | Molex | 0738090200 vs 73809-0203 |
73809-0010 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 0738090200 vs 73809-0010 |
73809-0214 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 0738090200 vs 73809-0214 |
73809-0105 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 0738090200 vs 73809-0105 |
0739444003 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0738090200 vs 0739444003 |