Part Details for 10131318-041210PLF by Amphenol FCi
Overview of 10131318-041210PLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10131318-041210PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10131318-041210PLF
|
Heilind Electronics | 10131318-041210PLF-MINITEK PWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10131318-041210PLF
|
Interstate Connecting Components | 10131318-041210PLF-MINITEK PWR | 0 |
|
Buy Now |
Part Details for 10131318-041210PLF
10131318-041210PLF CAD Models
10131318-041210PLF Part Data Attributes:
|
10131318-041210PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131318-041210PLF
Amphenol FCi
Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.451 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.378 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10131318-041210PLF
This table gives cross-reference parts and alternative options found for 10131318-041210PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131318-041210PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10131318-041210PLF vs 71233-0006 |
0039300043 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131318-041210PLF vs 0039300043 |
IPL1-104-02-H-S | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10131318-041210PLF vs IPL1-104-02-H-S |
10131318-04121G0LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10131318-041210PLF vs 10131318-04121G0LF |
71233-0306 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10131318-041210PLF vs 71233-0306 |
IPL1-104-02-L-S | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10131318-041210PLF vs IPL1-104-02-L-S |
39-30-0046 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10131318-041210PLF vs 39-30-0046 |
10131319-04111GPLF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol FCi | 10131318-041210PLF vs 10131319-04111GPLF |
0359790410 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131318-041210PLF vs 0359790410 |
IPBT-104-H2-TM-S-GP | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 10131318-041210PLF vs IPBT-104-H2-TM-S-GP |