Part Details for 410-87-224-41-105101 by PRECI-DIP SSA
Overview of 410-87-224-41-105101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410-87-224-41-105101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-87-224-41-105101-ND
|
DigiKey | CONN SOCKET 24POS 0.1 GOLD SMD Min Qty: 510 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5995 | Buy Now |
DISTI #
437-4108722441105101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.0600 / $2.5900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.0700 / $3.0200 | Buy Now |
Part Details for 410-87-224-41-105101
410-87-224-41-105101 CAD Models
410-87-224-41-105101 Part Data Attributes:
|
410-87-224-41-105101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
410-87-224-41-105101
PRECI-DIP SSA
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for 410-87-224-41-105101
This table gives cross-reference parts and alternative options found for 410-87-224-41-105101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 410-87-224-41-105101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2T-34-SG-SMT-P | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 410-87-224-41-105101 vs 2RS2T-34-SG-SMT-P |
BS2-034-TB28-55/2B | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | E-tec Interconnect Ltd | 410-87-224-41-105101 vs BS2-034-TB28-55/2B |
FCN-797B034-L/B | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking Mech, Plug | FUJITSU Limited | 410-87-224-41-105101 vs FCN-797B034-L/B |
BL20-024-3TGU | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | MPE-Garry GmbH | 410-87-224-41-105101 vs BL20-024-3TGU |
2RS2B-34-SG-SMT | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 410-87-224-41-105101 vs 2RS2B-34-SG-SMT |
HIF6-34D-1.27R(02) | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 410-87-224-41-105101 vs HIF6-34D-1.27R(02) |
CRS-02-34-GD-P-CP-SM-PPL | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 410-87-224-41-105101 vs CRS-02-34-GD-P-CP-SM-PPL |
HRS2C34SGSMT | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | 410-87-224-41-105101 vs HRS2C34SGSMT |
BS2-034-R345-55/11R | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 410-87-224-41-105101 vs BS2-034-R345-55/11R |
2RS234GSMTP | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | 410-87-224-41-105101 vs 2RS234GSMTP |