74LVC2G66DC-Q100
Description: SPST

Overview of 74LVC2G66DC-Q100 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SN74LVC2G66DCUTG4 Texas Instruments 2-Channel, 1:1 Analog Switch with Low On-State Resistance 8-VSSOP -40 to 85
SN74LVC2G66DCUTE4 Texas Instruments 2-Channel, 1:1 Analog Switch with Low On-State Resistance 8-VSSOP -40 to 85

CAD Models for 74LVC2G66DC-Q100 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC2G66DC-Q100 by Nexperia

74LVC2G66DC-Q100
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 74LVC2G66DC-Q100
    Nexperia
    SPST
    VS

Alternate Parts for 74LVC2G66DC-Q100

This table gives cross-reference parts and alternative options found for 74LVC2G66DC-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66DC-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FSA266K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC 74LVC2G66DC-Q100 vs FSA266K8X
SN74LVC2G66DCUT DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74LVC2G66DC-Q100 vs SN74LVC2G66DCUT
SN74LVC2G66DCUT 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-Q100 vs SN74LVC2G66DCUT
SN74LVC2G66DCURE4 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74LVC2G66DC-Q100 vs SN74LVC2G66DCURE4
NC7WB66K8X SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation 74LVC2G66DC-Q100 vs NC7WB66K8X
74LVC2G66DC-G Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors 74LVC2G66DC-Q100 vs 74LVC2G66DC-G
NL7WB66USG Dual SPST Analog Switch, US8, 3000-REEL onsemi 74LVC2G66DC-Q100 vs NL7WB66USG
FSA266K8X_NL SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation 74LVC2G66DC-Q100 vs FSA266K8X_NL
FSA266K8X Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL onsemi 74LVC2G66DC-Q100 vs FSA266K8X
NC7WB66K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC 74LVC2G66DC-Q100 vs NC7WB66K8X
Part Number Description Manufacturer Compare
74LVC2G66DP-Q100H 74LVC2G66-Q100 - Bilateral switch@en-us TSSOP 8-Pin Nexperia 74LVC2G66DC-Q100 vs 74LVC2G66DP-Q100H
74LVC2G66DC-G Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors 74LVC2G66DC-Q100 vs 74LVC2G66DC-G
SN74LVC2G66DCUTG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-Q100 vs SN74LVC2G66DCUTG4
SN74LVC2G66DCUT 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-Q100 vs SN74LVC2G66DCUT
SN74LVC2G66DCTR 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DC-Q100 vs SN74LVC2G66DCTR
SN74LVC2G66DCTRG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DC-Q100 vs SN74LVC2G66DCTRG4
74LVC2G66DP,125 74LVC2G66 - Bilateral switch@en-us TSSOP 8-Pin Nexperia 74LVC2G66DC-Q100 vs 74LVC2G66DP,125
SN74LVC2G66DCUTE4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-Q100 vs SN74LVC2G66DCUTE4
SN74LVC2G66DCURE4 Dual Analog Switch 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-Q100 vs SN74LVC2G66DCURE4
74LVC2G66DC-Q100H 74LVC2G66-Q100 - Bilateral switch@en-us SSOP 8-Pin Nexperia 74LVC2G66DC-Q100 vs 74LVC2G66DC-Q100H

Related Parts for 74LVC2G66DC-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G66DC-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G66DC-Q100 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC2G66DC-Q100 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G66DC-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G66DC-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G66DC-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G66DC-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G66DC-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G66DC-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: