74LVC2G66DC-G
NXP Semiconductors
Description: Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5

Overview of 74LVC2G66DC-G by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 74LVC2G66DC-G by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC2G66DC-G by NXP Semiconductors

74LVC2G66DC-G
NXP Semiconductors
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP, TSSOP8,.12,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G8
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. 74LVC2G66DC-G
    NXP Semiconductors
    Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5
    VS

Alternate Parts for 74LVC2G66DC-G

This table gives cross-reference parts and alternative options found for 74LVC2G66DC-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66DC-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FSA266K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC 74LVC2G66DC-G vs FSA266K8X
SN74LVC2G66DCUT DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74LVC2G66DC-G vs SN74LVC2G66DCUT
SN74LVC2G66DCUT 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-G vs SN74LVC2G66DCUT
SN74LVC2G66DCURE4 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74LVC2G66DC-G vs SN74LVC2G66DCURE4
NC7WB66K8X SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation 74LVC2G66DC-G vs NC7WB66K8X
NL7WB66USG Dual SPST Analog Switch, US8, 3000-REEL onsemi 74LVC2G66DC-G vs NL7WB66USG
FSA266K8X_NL SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation 74LVC2G66DC-G vs FSA266K8X_NL
FSA266K8X Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL onsemi 74LVC2G66DC-G vs FSA266K8X
NC7WB66K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC 74LVC2G66DC-G vs NC7WB66K8X
SN74LVC2G66DCUTG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-G vs SN74LVC2G66DCUTG4
Part Number Description Manufacturer Compare
74LVC2G66DP-Q100H 74LVC2G66-Q100 - Bilateral switch@en-us TSSOP 8-Pin Nexperia 74LVC2G66DC-G vs 74LVC2G66DP-Q100H
SN74LVC2G66DCUTG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-G vs SN74LVC2G66DCUTG4
SN74LVC2G66DCUT 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-G vs SN74LVC2G66DCUT
SN74LVC2G66DCTR 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DC-G vs SN74LVC2G66DCTR
SN74LVC2G66DCTRG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DC-G vs SN74LVC2G66DCTRG4
74LVC2G66DP,125 74LVC2G66 - Bilateral switch@en-us TSSOP 8-Pin Nexperia 74LVC2G66DC-G vs 74LVC2G66DP,125
SN74LVC2G66DCUTE4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-G vs SN74LVC2G66DCUTE4
SN74LVC2G66DCURE4 Dual Analog Switch 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DC-G vs SN74LVC2G66DCURE4
74LVC2G66DC-Q100H 74LVC2G66-Q100 - Bilateral switch@en-us SSOP 8-Pin Nexperia 74LVC2G66DC-G vs 74LVC2G66DC-Q100H
935274428125 SPST Nexperia 74LVC2G66DC-G vs 935274428125

Related Parts for 74LVC2G66DC-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G66DC-G by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G66DC-G by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC2G66DC-G would you like to use for your alert(s)?
  • Please alert me when 74LVC2G66DC-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G66DC-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G66DC-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G66DC-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G66DC-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G66DC-G by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: