Part Details for 77TW-C-25W3-S by Amphenol Corporation
Overview of 77TW-C-25W3-S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 77TW-C-25W3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | 44 |
|
$9.1000 / $14.0000 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | 7 |
|
$27.8850 | Buy Now |
Part Details for 77TW-C-25W3-S
77TW-C-25W3-S CAD Models
77TW-C-25W3-S Part Data Attributes:
|
77TW-C-25W3-S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77TW-C-25W3-S
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 77TW-C-25W3-S
This table gives cross-reference parts and alternative options found for 77TW-C-25W3-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77TW-C-25W3-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBME-25W3SXT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 77TW-C-25W3-S vs DBME-25W3SXT |
DDM-25W3SM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 77TW-C-25W3-S vs DDM-25W3SM |
DAMME-25W3SH | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 77TW-C-25W3-S vs DAMME-25W3SH |
DDM-25W3SZT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 77TW-C-25W3-S vs DDM-25W3SZT |
L177TWC25W3SP2SYRM53 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 77TW-C-25W3-S vs L177TWC25W3SP2SYRM53 |
DCMO25C3SVK126 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 77TW-C-25W3-S vs DCMO25C3SVK126 |
DCO25W3S300A30LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 77TW-C-25W3-S vs DCO25W3S300A30LF |
DCMMN25V3SN-A101 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 77TW-C-25W3-S vs DCMMN25V3SN-A101 |
CBD25W3F650000 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 77TW-C-25W3-S vs CBD25W3F650000 |
L177TWC25W3SEP2SV3FRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 77TW-C-25W3-S vs L177TWC25W3SEP2SV3FRM6 |