Part Details for 831019170 by Wurth Elektronik
Overview of 831019170 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831019170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3541
|
Newark | Osc, 25Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Wurth Elektronik 831019170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 989 |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
1923-831019170CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1281 In Stock |
|
$0.9756 / $1.4900 | Buy Now |
DISTI #
710-831019170
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 25.0MHz 50ppm 7.0 x 5.0mm RoHS: Compliant | 789 |
|
$0.9760 / $1.4900 | Buy Now |
DISTI #
4228798RL
|
Farnell | OSC, 25MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 0 Days Container: Reel | 989 |
|
$1.0558 / $1.2032 | Buy Now |
DISTI #
4228798
|
Farnell | OSC, 25MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Cut Tape | 989 |
|
$1.0558 / $1.5497 | Buy Now |
Part Details for 831019170
831019170 CAD Models
831019170 Part Data Attributes:
|
831019170
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831019170
Wurth Elektronik
HCMOS Output Clock Oscillator, 25MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 831019170
This table gives cross-reference parts and alternative options found for 831019170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831019170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASML-25.000MHZ-L-C-S | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | 831019170 vs ASML-25.000MHZ-L-C-S |
T5424-25M | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 | CTS Corporation | 831019170 vs T5424-25M |
RV-2500BBIHJPL-PF | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Advanced Crystal Technology | 831019170 vs RV-2500BBIHJPL-PF |
M240324QCN-25.000000 | HCMOS Output Clock Oscillator, 25MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | 831019170 vs M240324QCN-25.000000 |
ASMLP-25.000MHZ-C-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | 831019170 vs ASMLP-25.000MHZ-C-T |
T5422-25M | HCMOS Output Clock Oscillator, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 | CTS Corporation | 831019170 vs T5422-25M |
CC532LZ-A1B245-25.000TS | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | 831019170 vs CC532LZ-A1B245-25.000TS |
XO37DREHNA25M | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-4 | Vishay Intertechnologies | 831019170 vs XO37DREHNA25M |
M224TCN125.0000MHZ | XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | 831019170 vs M224TCN125.0000MHZ |
TSM32-H50HM33ST-25.000M-TR | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | Transko Electronics Inc | 831019170 vs TSM32-H50HM33ST-25.000M-TR |