There are no models available for this part yet.
Overview of CBR4F-L080LEADFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for CBR4F-L080LEADFREE by Central Semiconductor Corp
Part Data Attributes for CBR4F-L080LEADFREE by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
R-PSIP-W4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PSIP-W4
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Alternate Parts for CBR4F-L080LEADFREE
This table gives cross-reference parts and alternative options found for CBR4F-L080LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR4F-L080LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4KL-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | CBR4F-L080LEADFREE vs GBU4KL-BP-HF |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | CBR4F-L080LEADFREE vs KBL08 |
GBU4K-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | CBR4F-L080LEADFREE vs GBU4K-BP-HF |
GBU408-G | Bridge Rectifier Diode, 4A, 800V V(RRM), | Comchip Technology Corporation Ltd | CBR4F-L080LEADFREE vs GBU408-G |
GBU4K-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | CBR4F-L080LEADFREE vs GBU4K-H |
GBU4K | Bridge Rectifier Diode, 3A, 800V V(RRM), | Galaxy Semi-Conductor Co Ltd | CBR4F-L080LEADFREE vs GBU4K |
GBU408 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | CBR4F-L080LEADFREE vs GBU408 |
GBU4K | Surface Mount Bridge Rectifier; VRRM Max (V): 800V; IAV Max (A): 4A; VFM Max (V): 1V; @ IF (A): 4A; IFSM Max (A): 135A; IR Max (UA): 1uA; @VR (V): 800V; TRR Max (NS): -; Package: GBU | Galaxy Microelectronics | CBR4F-L080LEADFREE vs GBU4K |
RS406L | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | CBR4F-L080LEADFREE vs RS406L |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | CBR4F-L080LEADFREE vs GBU4K |