Part Details for CF06V3T2R0 by TA-I Technology Co Ltd
Overview of CF06V3T2R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF06V3T2R0
CF06V3T2R0 CAD Models
CF06V3T2R0 Part Data Attributes
|
CF06V3T2R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CF06V3T2R0
TA-I Technology Co Ltd
Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for CF06V3T2R0
This table gives cross-reference parts and alternative options found for CF06V3T2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF06V3T2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAG3202202NA52 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | CF06V3T2R0 vs JAG3202202NA52 |
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | CF06V3T2R0 vs ERBSE2R00U |
CFS06V3T2R0 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | CF06V3T2R0 vs CFS06V3T2R0 |
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | CF06V3T2R0 vs KAB3202202NA29010 |
SF-0603SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | CF06V3T2R0 vs SF-0603SP200M-2 |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | CF06V3T2R0 vs SF-0603HIA200M-2 |
0441002.WRA | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | CF06V3T2R0 vs 0441002.WRA |
SF-0603HI200M-2 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | CF06V3T2R0 vs SF-0603HI200M-2 |