Part Details for JAG3202202NA52 by Matsuo Electric Co Ltd
Overview of JAG3202202NA52 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for JAG3202202NA52
JAG3202202NA52 CAD Models
JAG3202202NA52 Part Data Attributes
|
JAG3202202NA52
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JAG3202202NA52
Matsuo Electric Co Ltd
Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32VDC: 50 | |
Body Breadth | 1.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for JAG3202202NA52
This table gives cross-reference parts and alternative options found for JAG3202202NA52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAG3202202NA52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06V3T2R0 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | JAG3202202NA52 vs CF06V3T2R0 |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | JAG3202202NA52 vs SF-0603HIA200M-2 |
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | JAG3202202NA52 vs KAB3202202NA29010 |
0ABB-2000-TM | Electric Fuse, Time Delay Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bel Fuse | JAG3202202NA52 vs 0ABB-2000-TM |
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | JAG3202202NA52 vs ERBSE2R00U |
SF-0603SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | JAG3202202NA52 vs SF-0603SP200M-2 |
0603SFP200F/32 | Electric Fuse, | Littelfuse Inc | JAG3202202NA52 vs 0603SFP200F/32 |