-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8275
|
Newark | Fuse 32V High I2T 0603 2A Aec-Q/Tr Rohs Compliant: Yes |Littelfuse 0441002.WRA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.7300 | Buy Now |
DISTI #
F10068CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3697 In Stock |
|
$0.5868 / $1.5000 | Buy Now |
DISTI #
576-0441002.WRA
|
Mouser Electronics | Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A AEC-Q200 RoHS: Compliant | 2138 |
|
$0.5870 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6040 | Buy Now |
DISTI #
61675802
|
Verical | Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL/cUL Automotive AEC-Q200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2207 | Americas - 2020 |
|
$0.4511 | Buy Now |
DISTI #
C1S425201161264
|
Chip1Stop | Fuse Chip 2A 32V SMD Solder Pad 0603 1.61 X 0.88 X 0.55mm Ceramic T/R RoHS: Compliant pbFree: Yes | 2020 |
|
$0.6160 / $0.9760 | Buy Now |
|
Ozdisan Elektronik | FUSE 2.0A 32V SMD 0603 | 0 |
|
$1.4637 / $1.6101 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0441002.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0441002.WRA
Littelfuse Inc
Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 0.88 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.61 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0441002.WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0441002.WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | 0441002.WRA vs KAB3202202NA29010 |
0441002.WR | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0441002.WRA vs 0441002.WR |
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | 0441002.WRA vs ERBSE2R00U |
JAG3202202NA52 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | 0441002.WRA vs JAG3202202NA52 |
SF-0603SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | 0441002.WRA vs SF-0603SP200M-2 |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | 0441002.WRA vs SF-0603HIA200M-2 |
0603SFP200F/32 | Electric Fuse, | Littelfuse Inc | 0441002.WRA vs 0603SFP200F/32 |