Part Details for CY27C256-150JCR by Cypress Semiconductor
Overview of CY27C256-150JCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for CY27C256-150JCR
CY27C256-150JCR CAD Models
CY27C256-150JCR Part Data Attributes:
|
CY27C256-150JCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256-150JCR
Cypress Semiconductor
OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27C256-150JCR
This table gives cross-reference parts and alternative options found for CY27C256-150JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256-150JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C256B-15C3TR | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | CY27C256-150JCR vs M27C256B-15C3TR |
M27C256B-20XC1 | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | CY27C256-150JCR vs M27C256B-20XC1 |
M87C257-20XC3 | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | CY27C256-150JCR vs M87C257-20XC3 |
M87C257-20X6X | 32KX8 OTPROM, 150ns, PQCC32 | STMicroelectronics | CY27C256-150JCR vs M87C257-20X6X |
TMS27PC256-15FMLR | 32KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | CY27C256-150JCR vs TMS27PC256-15FMLR |
MX27C256QI-15 | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | CY27C256-150JCR vs MX27C256QI-15 |
M27C256B-15C7TR | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C256-150JCR vs M27C256B-15C7TR |
M27C256B-25XC6TR | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | CY27C256-150JCR vs M27C256B-25XC6TR |
TMS27PC256-150FME4 | 32KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | CY27C256-150JCR vs TMS27PC256-150FME4 |
AT27C256R-15JI | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY27C256-150JCR vs AT27C256R-15JI |