Part Details for FT232RL-TRAY by FTDI Chip
Overview of FT232RL-TRAY by FTDI Chip
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for FT232RL-TRAY
FT232RL-TRAY CAD Models
FT232RL-TRAY Part Data Attributes
|
FT232RL-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RL-TRAY
FTDI Chip
USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPARATES AT 1.8 VOLTS | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for FT232RL-TRAY
This table gives cross-reference parts and alternative options found for FT232RL-TRAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RL-TRAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RNL-REEL | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RL-TRAY vs FT232RNL-REEL |
FT232RL-REEL | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RL-TRAY vs FT232RL-REEL |
FT232RL-TUBE | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RL-TRAY vs FT232RL-TUBE |
FT232RNL-TUBE | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RL-TRAY vs FT232RNL-TUBE |