Part Details for LCS_032_RTP by Visual Communications Company
Overview of LCS_032_RTP by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCS_032_RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2906
|
Newark | Light Pipe, Single, Round, Panel, Length:8.13Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Red, Product Range:Lcs Series, Colour:Red, For Use With:Smd Leds, Lens Style:Dome Rohs Compliant: Yes |Vcc (Visual Communications Company) LCS_032_RTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
VCCLCS_032_RTP-ND
|
DigiKey | LITEPIPE ASSY RED 5MM THR .320"L Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
800 In Stock |
|
$1.6625 / $2.8000 | Buy Now |
DISTI #
593-LCS032R
|
Mouser Electronics | LED Light Pipes Red Transparent LCS032RTP RoHS: Compliant | 142 |
|
$1.7100 / $3.9900 | Buy Now |
DISTI #
70053315
|
RS | LED, THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS_032_RTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .312"D .32"L Red MS RoHS: Compliant | 0 |
|
$1.6500 / $3.4600 | Buy Now |
Part Details for LCS_032_RTP
LCS_032_RTP CAD Models
LCS_032_RTP Part Data Attributes:
|
LCS_032_RTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LCS_032_RTP
Visual Communications Company
LTP Rigid Panel RND .312″D .32″L Red MS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for LCS_032_RTP
This table gives cross-reference parts and alternative options found for LCS_032_RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS_032_RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS_032_GTP | Green 5mm Moisture Sealed Round Rigid Light Pipe.312″Dia .32″Length | Visual Communications Company | LCS_032_RTP vs LCS_032_GTP |