Part Details for M29F040-150FNV by e2v technologies
Overview of M29F040-150FNV by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-150FNV
M29F040-150FNV CAD Models
M29F040-150FNV Part Data Attributes:
|
M29F040-150FNV
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
M29F040-150FNV
e2v technologies
Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100,000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for M29F040-150FNV
This table gives cross-reference parts and alternative options found for M29F040-150FNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-150FNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-150K3 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-150FNV vs M29F040-150K3 |
AM29F040-150JC | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Spansion | M29F040-150FNV vs AM29F040-150JC |
M29F040-150K5 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-150FNV vs M29F040-150K5 |
MFM8516JM-15 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | M29F040-150FNV vs MFM8516JM-15 |
AM29F040-150JI | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | M29F040-150FNV vs AM29F040-150JI |
M29F040-150FNM | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | e2v technologies | M29F040-150FNV vs M29F040-150FNM |
WPF512K8C-150PLI5 | Flash, 512KX8, 150ns, PQCC32, | White Microelectronics | M29F040-150FNV vs WPF512K8C-150PLI5 |
M29F040-150K1 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-150FNV vs M29F040-150K1 |
AM29F040-150JIB | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Spansion | M29F040-150FNV vs AM29F040-150JIB |
M29F040-150XK5 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-150FNV vs M29F040-150XK5 |