Part Details for NG80960JF3V25 by Intel Corporation
Overview of NG80960JF3V25 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NG80960JF3V25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NG80960JF3V25-ND
|
DigiKey | RISC MICROPROCESSOR, 32 BIT, I96 Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$28.6100 | Buy Now |
DISTI #
819556-ND
|
DigiKey | IC MPU I960 25MHZ 132QFP Min Qty: 1 Container: Tray |
20 In Stock |
|
$19.8100 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 32-Bit, i960 CPU, 25MHz, CMOS, PQFP132 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 88 |
|
$24.5500 / $28.8800 | Buy Now |
Part Details for NG80960JF3V25
NG80960JF3V25 CAD Models
NG80960JF3V25 Part Data Attributes:
|
NG80960JF3V25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NG80960JF3V25
Intel Corporation
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G132 | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NG80960JF3V25
This table gives cross-reference parts and alternative options found for NG80960JF3V25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80960JF3V25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68020FC25 | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | NG80960JF3V25 vs MC68020FC25 |
5962R0150202VZX | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | NG80960JF3V25 vs 5962R0150202VZX |
MC68020CFC25E | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | NG80960JF3V25 vs MC68020CFC25E |
TSX68020VF16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | NG80960JF3V25 vs TSX68020VF16 |
UT1750AR12WSCH | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | NG80960JF3V25 vs UT1750AR12WSCH |
TSX68020VFB/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | NG80960JF3V25 vs TSX68020VFB/C20 |
KDINTEL386DX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | NG80960JF3V25 vs KDINTEL386DX33 |
MC68302CFE20 | RISC PROCESSOR, CQFP132, CERAMIC, QFP-132 | Motorola Mobility LLC | NG80960JF3V25 vs MC68302CFE20 |
5962F0150201QXA | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | NG80960JF3V25 vs 5962F0150201QXA |
KU80960KB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | NG80960JF3V25 vs KU80960KB |