Part Details for SG140-15K by Microsemi Corporation
Overview of SG140-15K by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG140-15K
SG140-15K CAD Models
SG140-15K Part Data Attributes
|
SG140-15K
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG140-15K
Microsemi Corporation
Regulator, 1 Output, BIPolar,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for SG140-15K
This table gives cross-reference parts and alternative options found for SG140-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG140-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140K-15-883B | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140-15K vs IP140K-15-883B |
L7815 | 15V FIXED POSITIVE REGULATOR, MBFM2 | STMicroelectronics | SG140-15K vs L7815 |
LM340KC-15 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3 | Texas Instruments | SG140-15K vs LM340KC-15 |
IP7815K-883B | 15V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | SG140-15K vs IP7815K-883B |
JM38510/10708BYA | 15V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | SG140-15K vs JM38510/10708BYA |
SG7815AK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | SG140-15K vs SG7815AK |
IP140AK-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140-15K vs IP140AK-15R1 |
JM38510/10709BYA | FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | Texas Instruments | SG140-15K vs JM38510/10709BYA |
SG7815K | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | SG140-15K vs SG7815K |
LM340AK-15 | 15V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | SG140-15K vs LM340AK-15 |