Part Details for AD7541KN by Intersil Corporation
Overview of AD7541KN by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7541KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7541KN-600010-ND
|
DigiKey | MULTIPLYING D/A CONVERTERS, 12-B Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
289 In Stock |
|
$22.3900 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, DIP | 72 |
|
$24.4928 / $28.8150 | Buy Now |
|
Rochester Electronics | AD7541 - Multiplying D/A Converters, 12-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 289 |
|
$19.2100 / $22.6000 | Buy Now |
Part Details for AD7541KN
AD7541KN CAD Models
AD7541KN Part Data Attributes:
|
AD7541KN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
AD7541KN
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, MS-001BC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | MS-001BC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -0.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.91 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7541KN
This table gives cross-reference parts and alternative options found for AD7541KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7541ATH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, | Burr-Brown Corp | AD7541KN vs DAC7541ATH-BI |
MX7541ATQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | AD7541KN vs MX7541ATQ |
AD7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | AD7541KN vs AD7541TD |
PM7541GP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Precision Monolithics Inc | AD7541KN vs PM7541GP |
AD7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | AD7541KN vs AD7541TD |
PM7541AFX | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC SEALED, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | AD7541KN vs PM7541AFX |
AD7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | AD7541KN vs AD7541BD |
PM7541AX/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | AD7541KN vs PM7541AX/883 |
HS7541AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Spectrum Control | AD7541KN vs HS7541AKN |
AD7541AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541KN vs AD7541AKN |