-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 125-MSPS Analog-to-Digital Converter (ADC)- Enhanced Product 64-HTQFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19488-2-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64HTQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$176.9025 | Buy Now |
DISTI #
595-ADS5500MPAPREP
|
Mouser Electronics | Analog to Digital Converters - ADC EP 14B 125Msps ADC RoHS: Compliant | 0 |
|
$176.9000 | Order Now |
|
Ameya Holding Limited | IC ADC 14BIT 125MSPS 64-HTQFP | 820 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS5500MPAPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5500MPAPREP
Texas Instruments
14-Bit, 125-MSPS Analog-to-Digital Converter (ADC)- Enhanced Product 64-HTQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2.3 | |
Analog Input Voltage-Max | 2.3 V | |
Analog Input Voltage-Min | -2.3 V | |
Conversion Time-Max | 0.008 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS5500MPAPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5500MPAPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5500CPAPR | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, PLASTIC, HTQFP-64 | Texas Instruments | ADS5500MPAPREP vs ADS5500CPAPR |
V62/05613-02XE | 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC)- Enhanced Product 64-HTQFP -55 to 125 | Texas Instruments | ADS5500MPAPREP vs V62/05613-02XE |
ADS5500IPAPG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, PLASTIC, HTQFP-64 | Texas Instruments | ADS5500MPAPREP vs ADS5500IPAPG4 |
ADS5500MPAPEP | 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC)- Enhanced Product 64-HTQFP -55 to 125 | Texas Instruments | ADS5500MPAPREP vs ADS5500MPAPEP |
ADS5500CPAP | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, PLASTIC, HTQFP-64 | Texas Instruments | ADS5500MPAPREP vs ADS5500CPAP |
ADS5500IPAPRG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, PLASTIC, HTQFP-64 | Texas Instruments | ADS5500MPAPREP vs ADS5500IPAPRG4 |