-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM26LS33AMJB-ND
|
DigiKey | IC RECEIVER HALF 0/4 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, CDIP16 | 8 |
|
$15.6000 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, CDIP16 | 41 |
|
$22.8200 / $25.3556 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, CDIP16 | 69 |
|
$24.4800 / $28.8000 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, CDIP16 | 1 |
|
$28.8000 | Buy Now |
|
Rochester Electronics | AM26LS33AM Quadruple Differential Line Receiver - Dual marked (5962-7802004MEA) RoHS: Not Compliant Status: Active Min Qty: 1 | 6 |
|
$18.5100 / $21.7800 | Buy Now |
|
Ameya Holding Limited | 5809 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS33AMJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS33AMJB
Texas Instruments
Quadruple Differential Line Receiver 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AM26LS33AMJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33AMJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33DCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS33AMJB vs AM26LS33DCB |
SP432CP | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, DIP-16 | Exar Corporation | AM26LS33AMJB vs SP432CP |
DS26LS33MJ | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS33AMJB vs DS26LS33MJ |
AM26LS33PCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | AM26LS33AMJB vs AM26LS33PCB |
AM26LS33DMB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS33AMJB vs AM26LS33DMB |
5962-7802004MEA | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | AM26LS33AMJB vs 5962-7802004MEA |
AM26LS33AMJ/883B | IC QUAD LINE RECEIVER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Line Driver or Receiver | Texas Instruments | AM26LS33AMJB vs AM26LS33AMJ/883B |
AM26LS33IN | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS33AMJB vs AM26LS33IN |
AM26LS33ACN | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | AM26LS33AMJB vs AM26LS33ACN |
AM26LS33DM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM26LS33AMJB vs AM26LS33DM |