Part Details for DS26LS32CMX/NOPB by National Semiconductor Corporation
Overview of DS26LS32CMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Entertainment and Gaming
Communication and Networking
Price & Stock for DS26LS32CMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS26LS32CMX/NOPB-14-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1479 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | Line Recieiver, Quad Differential, RS-422 and RS-423 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8979 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for DS26LS32CMX/NOPB
DS26LS32CMX/NOPB CAD Models
DS26LS32CMX/NOPB Part Data Attributes:
|
DS26LS32CMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26LS32CMX/NOPB
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO16, LEAD FREE, SOP-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.899 mm |
Alternate Parts for DS26LS32CMX/NOPB
This table gives cross-reference parts and alternative options found for DS26LS32CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS32CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS33ACM | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS32CMX/NOPB vs DS26LS33ACM |
AM26LS32CD-T | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | DS26LS32CMX/NOPB vs AM26LS32CD-T |
AM26LS33CD-T | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | DS26LS32CMX/NOPB vs AM26LS33CD-T |
AM26LS32ID | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | DS26LS32CMX/NOPB vs AM26LS32ID |
AM26LS32SC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 | AMD | DS26LS32CMX/NOPB vs AM26LS32SC |
AM26LS32ACNS | QUAD LINE RECEIVER, PDSO16, SOP-16 | Texas Instruments | DS26LS32CMX/NOPB vs AM26LS32ACNS |
DS26LS32CMX/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32CMX/NOPB vs DS26LS32CMX/NOPB |
AM26LS32ACNSE4 | QUAD LINE RECEIVER, PDSO16, SOP-16 | Texas Instruments | DS26LS32CMX/NOPB vs AM26LS32ACNSE4 |
AM26LS32CD | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | DS26LS32CMX/NOPB vs AM26LS32CD |
AM26LS32BID | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | DS26LS32CMX/NOPB vs AM26LS32BID |