Part Details for ERZE14A241 by Panasonic Electronic Components
Overview of ERZE14A241 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE14A241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E14A241
|
Avnet Americas | Var MOV 150VAC/200VDC 10000A 240V Radial Bulk - Bulk (Alt: ERZ-E14A241) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2392 / $0.2709 | Buy Now |
DISTI #
ERZ-E14A241
|
Avnet Americas | Var MOV 150VAC/200VDC 10000A 240V Radial Bulk - Bulk (Alt: ERZ-E14A241) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2392 / $0.2709 | Buy Now |
DISTI #
ERZE14A241
|
Avnet Abacus | Var MOV 150VAC/200VDC 10000A 240V Radial Bulk (Alt: ERZE14A241) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2291845
|
Farnell | VARISTOR, LARGE SURGE, TRANSIENT, 240V RoHS: Compliant Min Qty: 3000 Lead time: 21 Weeks, 3 Days Container: Each | 0 |
|
$0.3139 | Buy Now |
Part Details for ERZE14A241
ERZE14A241 CAD Models
ERZE14A241 Part Data Attributes:
|
ERZE14A241
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE14A241
Panasonic Electronic Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 168 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for ERZE14A241
This table gives cross-reference parts and alternative options found for ERZE14A241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZE14A241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV20H241K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 200 V, 168 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A241 vs ROV20H241K-S-AP |
ERZV20D241 | Varistor | Panasonic Electronic Components | ERZE14A241 vs ERZV20D241 |
VDRH20X150BSE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERZE14A241 vs VDRH20X150BSE |
C64857-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A241 vs C64857-000 |
238158631516 | RESISTOR, VOLTAGE DEPENDENT, 200 V, 168 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | ERZE14A241 vs 238158631516 |
ROV20H241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A241 vs ROV20H241K |
E35211-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A241 vs E35211-000 |
ROV20H241K-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 200 V, 168 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A241 vs ROV20H241K-AP |