Part Details for F1206B1R50FWTR by Kyocera AVX Components
Overview of F1206B1R50FWTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for F1206B1R50FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5381
|
Newark | Microwave/Accuguard Rohs Compliant: No |Kyocera Avx F1206B1R50FWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
F1206B1R50FWTR-ND
|
DigiKey | FUSE BOARD MOUNT 1.5A 63VDC 1206 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4172 | Buy Now |
DISTI #
F1206B1R50FWTR
|
Avnet Americas | FUSE,63VAC,1.5A,FAST,1206,SMD,T/R - Tape and Reel (Alt: F1206B1R50FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-F1206B1R50FWTR
|
Mouser Electronics | Surface Mount Fuses 1206 0.5amp 0.35ohm SMD RoHS: Not Compliant | 2904 |
|
$0.3780 / $0.9600 | Buy Now |
DISTI #
F1206B1R50FWTR
|
TTI | Surface Mount Fuses 1206 0.5amp 0.35ohm SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4010 / $0.4130 | Buy Now |
DISTI #
F1206B1R50FWTR
|
Avnet Americas | FUSE,63VAC,1.5A,FAST,1206,SMD,T/R - Tape and Reel (Alt: F1206B1R50FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
F1206B1R50FWTR
|
Richardson RFPD | HIGH SPEED FUSE Min Qty: 1 | 0 |
|
RFQ |
Part Details for F1206B1R50FWTR
F1206B1R50FWTR CAD Models
F1206B1R50FWTR Part Data Attributes:
|
F1206B1R50FWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F1206B1R50FWTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD/NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F1206B1R50FWTR
This table gives cross-reference parts and alternative options found for F1206B1R50FWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1206B1R50FWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046601.5NRHF | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | F1206B1R50FWTR vs 046601.5NRHF |
42901.5 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | F1206B1R50FWTR vs 42901.5 |
46801.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | F1206B1R50FWTR vs 46801.5 |
043001.5WR | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206 | Littelfuse Inc | F1206B1R50FWTR vs 043001.5WR |
046801.5NR | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | F1206B1R50FWTR vs 046801.5NR |
046601.5 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | F1206B1R50FWTR vs 046601.5 |
046601.5NR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | F1206B1R50FWTR vs 046601.5NR |
3422.0047.11 | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F1206B1R50FWTR vs 3422.0047.11 |
3402.0047.24 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F1206B1R50FWTR vs 3402.0047.24 |
3402.0047.11 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F1206B1R50FWTR vs 3402.0047.11 |