Part Details for HER108 by JGD Semiconductors Co Ltd
Overview of HER108 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER108
HER108 CAD Models
HER108 Part Data Attributes:
|
HER108
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER108
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for HER108
This table gives cross-reference parts and alternative options found for HER108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107-M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | HER108 vs FFM107-M |
S1M | Rectifier Diode, | Taitron Components Inc | HER108 vs S1M |
UST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | HER108 vs UST1M |
RS1010FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | HER108 vs RS1010FL |
M7J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | HER108 vs M7J |
S1MB | Rectifier Diode, | Taitron Components Inc | HER108 vs S1MB |
RS1MALM2G | Rectifier Diode, | Taiwan Semiconductor | HER108 vs RS1MALM2G |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | HER108 vs HS1MF-TR3G |
LF7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HER108 vs LF7 |
CMR1F-10MPBFREE | Rectifier Diode, | Central Semiconductor Corp | HER108 vs CMR1F-10MPBFREE |