Part Details for MA143TX by Panasonic Electronic Components
Overview of MA143TX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MA143TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1580 |
|
RFQ |
Part Details for MA143TX
MA143TX CAD Models
MA143TX Part Data Attributes:
|
MA143TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA143TX
Panasonic Electronic Components
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA143TX
This table gives cross-reference parts and alternative options found for MA143TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA143TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA143ATX | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA143TX vs MA143ATX |
MC932-T11 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SUPERMINI-3 | Mitsubishi Electric | MA143TX vs MC932-T11 |
MA198TMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA143TX vs MA198TMG |
MA207 | Rectifier Diode, 2 Element, 0.1A, Silicon, MT1, 3 PIN | Panasonic Electronic Components | MA143TX vs MA207 |
MA206 | Rectifier Diode, 2 Element, 0.1A, Silicon, MT1, 3 PIN | Panasonic Electronic Components | MA143TX vs MA206 |
MA198H | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA143TX vs MA198H |
MC2850-T11-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA143TX vs MC2850-T11-1 |
MA133TX | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA143TX vs MA133TX |
MA3SD05FG | Rectifier Diode, Schottky, 2 Element, 0.1A, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | MA143TX vs MA3SD05FG |
MA157TX | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA143TX vs MA157TX |