Part Details for MBM100480-25 by FUJITSU Limited
Overview of MBM100480-25 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MBM100480-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MBM100480-25 | 74 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for MBM100480-25
MBM100480-25 CAD Models
MBM100480-25 Part Data Attributes:
|
MBM100480-25
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM100480-25
FUJITSU Limited
16KX1 STANDARD SRAM, 25ns, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDFP-F20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MBM100480-25
This table gives cross-reference parts and alternative options found for MBM100480-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM100480-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6167LA25SO8 | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | MBM100480-25 vs IDT6167LA25SO8 |
MBM10470A-15CZ | 4KX1 STANDARD SRAM, 15ns, CDIP18, CERDIP-18 | FUJITSU Limited | MBM100480-25 vs MBM10470A-15CZ |
IDT6167SA45DB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | MBM100480-25 vs IDT6167SA45DB |
AM2167-45DC | Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 | AMD | MBM100480-25 vs AM2167-45DC |
MAR5114CB | Standard SRAM, 1KX4, 135ns, CMOS, CDIP18, | Plessey Semiconductors Ltd | MBM100480-25 vs MAR5114CB |
L7C167UC8 | Standard SRAM, 16KX1, 8ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | LOGIC Devices Inc | MBM100480-25 vs L7C167UC8 |
6167LA45LB | LCC-20, Tube | Integrated Device Technology Inc | MBM100480-25 vs 6167LA45LB |
HM4-6504S-9 | Standard SRAM, 4KX1, 120ns, CMOS, CQCC18 | Harris Semiconductor | MBM100480-25 vs HM4-6504S-9 |
NMC2147HJ-2 | 4KX1 STANDARD SRAM, 45ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | MBM100480-25 vs NMC2147HJ-2 |
IDT6167SA45EB | Standard SRAM, 16KX1, 45ns, CMOS, CDFP20, 0.300 INCH, CERPACK-20 | Integrated Device Technology Inc | MBM100480-25 vs IDT6167SA45EB |