Part Details for P1750AE-30QLMB by Pyramid Semiconductor Corporation
Overview of P1750AE-30QLMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1750AE-30QLMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 41 |
|
$728.8131 / $850.2820 | Buy Now |
Part Details for P1750AE-30QLMB
P1750AE-30QLMB CAD Models
P1750AE-30QLMB Part Data Attributes:
|
P1750AE-30QLMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1750AE-30QLMB
Pyramid Semiconductor Corporation
Microprocessor, 16-Bit, 30MHz, CMOS, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 2.7 MIPS DAIS MIX; TWO PROGRAMMABLE TIMERS; FAST POLYNOMIAL EXPANSION ALGORITHM | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-F68 | |
Length | 24.26 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.95 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.26 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for P1750AE-30QLMB
This table gives cross-reference parts and alternative options found for P1750AE-30QLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1750AE-30QLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACE1757M-20GMB | Microprocessor, 16-Bit, 20MHz, CMOS, GULLWING, DIP-64 | Pyramid Semiconductor Corporation | P1750AE-30QLMB vs PACE1757M-20GMB |
TSX68C000MF112.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | P1750AE-30QLMB vs TSX68C000MF112.5A |
P1750AS-30QGMB | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-68 | Pyramid Semiconductor Corporation | P1750AE-30QLMB vs P1750AS-30QGMB |
PACE1750AE/SOS-25QLM | Microprocessor, 16-Bit, 25MHz, CMOS, LCC-68 | Pyramid Semiconductor Corporation | P1750AE-30QLMB vs PACE1750AE/SOS-25QLM |
PACE1750AE/SOS-30QLI | Microprocessor, 16-Bit, 30MHz, CMOS, LCC-68 | Pyramid Semiconductor Corporation | P1750AE-30QLMB vs PACE1750AE/SOS-30QLI |
5962-8946203MZC | Microprocessor, 16-Bit, 12.5MHz, CMOS, LCC-68 | Motorola Semiconductor Products | P1750AE-30QLMB vs 5962-8946203MZC |
P1750ASOS-20QGMB | Microprocessor, 16-Bit, 20MHz, CMOS, QFP-68 | Pyramid Semiconductor Corporation | P1750AE-30QLMB vs P1750ASOS-20QGMB |
TS68C000VF8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | P1750AE-30QLMB vs TS68C000VF8A |
P1750A-15QGMB | Microprocessor, 16-Bit, 15MHz, CMOS, GULLWING, QFP-68 | Pyramid Semiconductor Corporation | P1750AE-30QLMB vs P1750A-15QGMB |
5962-8766504YB | Microprocessor, 16-Bit, 40MHz, CMOS, GULLWING, LCC-68 | Pyramid Semiconductor Corporation | P1750AE-30QLMB vs 5962-8766504YB |