Part Details for PE7745DEV-156.25M by Pletronics Inc
Overview of PE7745DEV-156.25M by Pletronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7745DEV-156.25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_14760781
|
Arrow Electronics | Oscillator XO 156.25MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD Min Qty: 1 Package Multiple: 1 Date Code: 1019 Container: Cut Strips | Americas - 58 |
|
$2.7820 / $2.8770 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ |
Part Details for PE7745DEV-156.25M
PE7745DEV-156.25M CAD Models
PE7745DEV-156.25M Part Data Attributes:
|
PE7745DEV-156.25M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PE7745DEV-156.25M
Pletronics Inc
PECL Output Clock Oscillator, 40MHz Min, 325MHz Max, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | PE77D | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 325 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PE7745DEV-156.25M
This table gives cross-reference parts and alternative options found for PE7745DEV-156.25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE7745DEV-156.25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE7745DV-156.25M | PECL Output Clock Oscillator, 40MHz Min, 325MHz Max, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7745DEV-156.25M vs PE7745DV-156.25M |