Part Details for SB180 by Suzhou Good-Ark Electronics Co Ltd
Overview of SB180 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SB180
SB180 CAD Models
SB180 Part Data Attributes:
|
SB180
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB180
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SB180
This table gives cross-reference parts and alternative options found for SB180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD18PLHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | SB180 vs SMD18PLHE3-TP |
FM180-N | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SB180 vs FM180-N |
FM180-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SB180 vs FM180-N-H |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SB180 vs SS18 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), | Galaxy Microelectronics | SB180 vs SK18 |
SL18A | Rectifier Diode, | Surge Components Inc | SB180 vs SL18A |
PS18 | Rectifier Diode, | Surge Components Inc | SB180 vs PS18 |
MBR18AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SB180 vs MBR18AFC_R1_00001 |
CDBMS180A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SB180 vs CDBMS180A-HF |
LS18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SB180 vs LS18 |