Part Details for SFM210-LPPE-S12-SD-BK by Sullins Connector Solutions
Overview of SFM210-LPPE-S12-SD-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM210-LPPE-S12-SD-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM210-LPPE-S12-SD-BK-ND
|
DigiKey | CONN HDR 12POS 0.039 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2069 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1003 Package Multiple: 59 Container: Tube | 0Tube |
|
$1.3100 | Buy Now |
Part Details for SFM210-LPPE-S12-SD-BK
SFM210-LPPE-S12-SD-BK CAD Models
SFM210-LPPE-S12-SD-BK Part Data Attributes:
|
SFM210-LPPE-S12-SD-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFM210-LPPE-S12-SD-BK
Sullins Connector Solutions
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.059 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.492 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.2098 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for SFM210-LPPE-S12-SD-BK
This table gives cross-reference parts and alternative options found for SFM210-LPPE-S12-SD-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM210-LPPE-S12-SD-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0903254004 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | SFM210-LPPE-S12-SD-BK vs 0903254004 |
502578-0416 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Crimp Terminal, Locking, Plug | Molex | SFM210-LPPE-S12-SD-BK vs 502578-0416 |
422-3-072-1-NFX-KR1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SFM210-LPPE-S12-SD-BK vs 422-3-072-1-NFX-KR1 |
422-3-072-1-NFX-KT1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SFM210-LPPE-S12-SD-BK vs 422-3-072-1-NFX-KT1 |
1420100218072-11 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | SFM210-LPPE-S12-SD-BK vs 1420100218072-11 |
0559350410 | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.079 inch Pitch, Locking, Natural Insulator | Molex | SFM210-LPPE-S12-SD-BK vs 0559350410 |
1420100218072-12 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | SFM210-LPPE-S12-SD-BK vs 1420100218072-12 |
SPM-04-001N | Board Connector, 4 Contact(s), 1 Row(s), 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol Corporation | SFM210-LPPE-S12-SD-BK vs SPM-04-001N |
FH-H-04 | Board Connector, 4 Contact(s), 1 Row(s), 0.049 inch Pitch, Locking | Morethanall Co Ltd | SFM210-LPPE-S12-SD-BK vs FH-H-04 |
0740950034 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | SFM210-LPPE-S12-SD-BK vs 0740950034 |