Part Details for SG7808AT by Microsemi Corporation
Overview of SG7808AT by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7808AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ |
Part Details for SG7808AT
SG7808AT CAD Models
SG7808AT Part Data Attributes:
|
SG7808AT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7808AT
Microsemi Corporation
Fixed Positive Standard Regulator, 8VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-39 | |
Package Description | TO39-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.12 V | |
Output Voltage1-Min | 7.88 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for SG7808AT
This table gives cross-reference parts and alternative options found for SG7808AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7808AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78N08G-AB3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | SG7808AT vs 78N08G-AB3-R |
SA78M08CU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | SG7808AT vs SA78M08CU |
UA78MHV08DB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | SG7808AT vs UA78MHV08DB |
LM78L82ACZ/T3 | 8.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SG7808AT vs LM78L82ACZ/T3 |
IL78L08PT | Fixed Positive Standard Regulator, | IKSemicon Co Ltd | SG7808AT vs IL78L08PT |
SG140-08IG/883B | Fixed Positive Standard Regulator, 8VBIPolar, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7808AT vs SG140-08IG/883B |
KA78M08RTM_NL | Fixed Positive Standard Regulator, 8VPSSO3, LEAD FREE, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SG7808AT vs KA78M08RTM_NL |
MC78L08F | Fixed Positive Standard Regulator, 8VPSSO3, PLASTIC, SOT-89, 3 PIN | Micro Commercial Components | SG7808AT vs MC78L08F |
LM78L08CT | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | SG7808AT vs LM78L08CT |
78L08MG-S08-R | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | SG7808AT vs 78L08MG-S08-R |