-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16841DLR-ND
|
DigiKey | IC 20BIT BUS INT D LATCH 56-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6990 In Stock |
|
$2.3600 | Buy Now |
DISTI #
296-14659-1-ND
|
DigiKey | IC 20BIT BUS INT D LATCH 56-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1976 / $4.3800 | Buy Now |
DISTI #
595-SN74ABT16841DLR
|
Mouser Electronics | Latches 3 St 20bit Bus-Int D RoHS: Compliant | 0 |
|
$2.1700 / $2.2800 | Order Now |
|
Bristol Electronics | 8814 |
|
RFQ | ||
|
Rochester Electronics | SN74ABT16841 20-Bit Bus-Interface D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6990 |
|
$2.0300 / $2.3900 | Buy Now |
DISTI #
SN74ABT16841DLR
|
TME | IC: digital, D latch, Ch: 20, BiCMOS,TTL, 4.5÷5.5VDC, SMD, SSOP56 Min Qty: 1 | 0 |
|
$3.7000 / $4.1100 | RFQ |
|
Ameya Holding Limited | IC 20BIT BUS INT D LATCH 56-SSOP | 10060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16841DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16841DLR
Texas Instruments
20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 89 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16841DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16841DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162841ETPV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ABT16841DLR vs IDT74FCT162841ETPV |
CY74FCT16841ATPVCR | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT16841DLR vs CY74FCT16841ATPVCR |
CY74FCT16841ATPVCT | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT16841DLR vs CY74FCT16841ATPVCT |
PI74FCT16841DTV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ABT16841DLR vs PI74FCT16841DTV |
PI74FCT16841CTV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ABT16841DLR vs PI74FCT16841CTV |
CY74FCT16841CTPVCT | 20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16841DLR vs CY74FCT16841CTPVCT |
CY74FCT162841ATPVCR | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | SN74ABT16841DLR vs CY74FCT162841ATPVCR |
PI74FCT162841BTVX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ABT16841DLR vs PI74FCT162841BTVX |
SN74ABT16841DL | 20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16841DLR vs SN74ABT16841DL |
CY74FCT16841BTPVCR | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | SN74ABT16841DLR vs CY74FCT16841BTPVCR |