Part Details for TH58NVG1S3AFT05 by Toshiba America Electronic Components
Overview of TH58NVG1S3AFT05 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TH58NVG1S3AFT05
TH58NVG1S3AFT05 CAD Models
TH58NVG1S3AFT05 Part Data Attributes:
|
TH58NVG1S3AFT05
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TH58NVG1S3AFT05
Toshiba America Electronic Components
IC 256M X 8 EEPROM 3V, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 2K words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NAND TYPE | |
Width | 12 mm |
Alternate Parts for TH58NVG1S3AFT05
This table gives cross-reference parts and alternative options found for TH58NVG1S3AFT05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH58NVG1S3AFT05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND02GW4B2BN1E | Flash, 128MX16, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TH58NVG1S3AFT05 vs NAND02GW4B2BN1E |
HY27SG162G2M-TPES | Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 | SK Hynix Inc | TH58NVG1S3AFT05 vs HY27SG162G2M-TPES |
NAND02GW4B2BN1F | Flash, 128MX16, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | TH58NVG1S3AFT05 vs NAND02GW4B2BN1F |
NAND02GR3B3AN6T | Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TH58NVG1S3AFT05 vs NAND02GR3B3AN6T |
NAND02GW3B2BN1E | 256MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | TH58NVG1S3AFT05 vs NAND02GW3B2BN1E |
NAND02GR4B3CN6E | Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TH58NVG1S3AFT05 vs NAND02GR4B3CN6E |
HY27UG162G2M-SPIP | Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | SK Hynix Inc | TH58NVG1S3AFT05 vs HY27UG162G2M-SPIP |
NAND02GR4B2BN6F | Flash, 128MX16, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | TH58NVG1S3AFT05 vs NAND02GR4B2BN6F |
NAND02GW3B2CN1T | Flash, 256MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Micron Technology Inc | TH58NVG1S3AFT05 vs NAND02GW3B2CN1T |
NAND02GR4B2AN6 | Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TH58NVG1S3AFT05 vs NAND02GR4B2AN6 |