Part Details for TMCSA1C105MTR by Hitachi Ltd
Overview of TMCSA1C105MTR by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCSA1C105MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | STANDARD TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206 RoHS: Not Compliant | Europe - 2000 |
|
RFQ |
Part Details for TMCSA1C105MTR
TMCSA1C105MTR CAD Models
TMCSA1C105MTR Part Data Attributes:
|
TMCSA1C105MTR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCSA1C105MTR
Hitachi Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCSA1C105MTR
This table gives cross-reference parts and alternative options found for TMCSA1C105MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSA1C105MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F981C105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTR vs F981C105MMA |
TESVHA1C105K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TMCSA1C105MTR vs TESVHA1C105K8L |
TMCSA1C105MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | TMCSA1C105MTR vs TMCSA1C105MTRF |
B45196L3105K106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Epcos | TMCSA1C105MTR vs B45196L3105K106 |
F921E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTR vs F921E105MAA |
B45196L3105K109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Epcos | TMCSA1C105MTR vs B45196L3105K109 |
F921E105MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTR vs F921E105MPA |
TCJP105M025R0500 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TMCSA1C105MTR vs TCJP105M025R0500 |
SVHA1C105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TMCSA1C105MTR vs SVHA1C105K |