Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 482 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Part Life Cycle Code: End Of Life
Select parts from the table below to compare.
Compare
Compare
LM324ADTBG
onsemi
$0.1375 Yes End Of Life 3 mV 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES -16 V 16 V COMMERCIAL 15000 R-PDSO-G14 Not Qualified e3 70 dB 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant EAR99 8542.33.00.01 onsemi
LM2904DG
onsemi
$0.1802 Yes End Of Life 7 mV 0.6 V/us 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO NO NO 32 V INDUSTRIAL 1000 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
AZV321KSTR-G1
Diodes Incorporated
$0.1960 Yes End Of Life 9 mV 1 V/us 500 nA 350 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 250 nA YES NO NO YES NO NO 6 V INDUSTRIAL 1000 10000 NO R-PDSO-G5 Not Qualified e3 65 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.1 mm DIODES INC SOIC GREEN, SC-70, 5 PIN 5 compliant EAR99 8542.33.00.01
LM2904NG
onsemi
$0.1988 Yes End Of Life 7 mV 0.6 V/us 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO NO NO 32 V INDUSTRIAL 1000 15000 NO R-PDIP-T8 Not Qualified e3 70 dB 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ONSEMI 8 LEAD PDIP DIP-8 8 626-05 compliant EAR99 8542.33.00.01 onsemi
LMV321AS5X
onsemi
$0.2058 Yes End Of Life 7 mV 1.5 V/us 150 µA 1 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 6 V AUTOMOTIVE 1200 320 NO R-PDSO-G5 Not Qualified e3 70 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.95 mm ONSEMI SOT-23, 5 PIN 527AH compliant EAR99 8542.33.00.01 onsemi
AZV321KTR-G1
Diodes Incorporated
$0.2116 Yes End Of Life 9 mV 1 V/us 500 nA 350 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 250 nA YES NO NO YES NO NO 6 V INDUSTRIAL 1000 10000 NO R-PDSO-G5 Not Qualified e3 65 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.92 mm DIODES INC SOT-23 GREEN, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01
FAN4931IP5X
onsemi
$0.2448 Yes End Of Life 6 mV 3 V/us 300 µA 1 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO 6 V INDUSTRIAL 4000 NO R-PDSO-G5 Not Qualified e4 65 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI EIAJ, SC-88A, SC-70, 5 PIN 419AC compliant EAR99 8542.33.00.01 onsemi
LM358NG
onsemi
$0.2573 Yes End Of Life 7 mV 0.6 V/us 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO NO NO 32 V COMMERCIAL 1000 15000 NO R-PDIP-T8 Not Qualified e3 70 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ONSEMI 8 LEAD PDIP DIP-8 8 626-05 compliant EAR99 8542.33.00.01 onsemi
KA358
onsemi
$0.2700 Yes End Of Life 9 mV 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO -16 V NO NO 16 V COMMERCIAL 15000 R-PDIP-T8 Not Qualified e3 80 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm ONSEMI DIP-8 626-05 compliant EAR99 8542.33.00.01 onsemi
LMV321AP5X
onsemi
$0.2759 Yes End Of Life 7 mV 1.5 V/us 150 µA 1 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 6 V AUTOMOTIVE 1200 320 NO R-PDSO-G5 Not Qualified e3 70 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 5 PIN 419AC compliant EAR99 8542.33.00.01 onsemi