Parametric results for: cgs503u025v5l under Aluminum Electrolytic Capacitors

Filter Your Search

21 - 30 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECA1VM220
Panasonic Electronic Components
$0.0179 Yes Active 22 µF 35 V 95 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.7 µA 0.14 85 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO WIRE PANASONIC CORP RADIAL LEADED compliant Panasonic
EEUFC1V270
Panasonic Electronic Components
$0.0188 Yes Yes Active 27 µF 35 V 113.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 9.45 µA 0.12 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED compliant Panasonic EAR99 8532.22.00.20
MCMR10V227M6.3X7
SPC Multicomp
$0.0189 Yes Active 220 µF 10 V 145 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH35V475M5X11
SPC Multicomp
$0.0192 Yes Active 4.7 µF 35 V 22 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH16V106M5X11
SPC Multicomp
$0.0192 Yes Active 10 µF 16 V 39 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR50V106M5X11
SPC Multicomp
$0.0194 Yes Active 10 µF 50 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCMR25V106M4X7
SPC Multicomp
$0.0196 Yes Active 10 µF 25 V 28 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 1.5 mm 4 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR35V227M10X13
SPC Multicomp
$0.0196 Yes Active 220 µF 35 V 380 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.12 85 °C -40 °C 2 Radial NO 5 mm WIRE 10 mm 13 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR35V336M5X11
SPC Multicomp
$0.0199 Yes Active 33 µF 35 V 105 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.55 µA 0.12 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
335CKE050M
Illinois Capacitor Inc
$0.0202 Yes Yes Transferred 3.3 µF 50 V 31 mA 20 % 50.2638 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.95 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant ILLINOIS CAPACITOR EAR99