Filter Your Search
21 - 30 of 5,434,635 results
|
UVR1C101MDD1TD
Nichicon Corporation
|
$0.0161 | Yes | Yes | Obsolete | 100 µF | 16 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | RADIAL LEADED, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
MCGPR16V337M8X11
SPC Multicomp
|
$0.0166 | Yes | Active | 330 µF | 16 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 3.5 mm | WIRE | 8 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
NRES4R7M35V4X7F
NIC Components Corp
|
$0.0166 | Yes | Yes | Active | 4.7 µF | 35 V | 20 mA | 20 % | 42.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-S | 3 µA | 0.12 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN OVER COPPER | WIRE | NIC COMPONENTS CORP | 7 mmH RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | ||||||||||
|
EKZE250ELL470ME11D
Chemi-Con
|
$0.0170 | Yes | Yes | Obsolete | 47 µF | 25 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | ||||
|
ECA1VM220
Panasonic Electronic Components
|
$0.0177 | Yes | Active | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | |||||||||||||
|
MCRH35V475M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 4.7 µF | 35 V | 22 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
MCRH16V106M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 10 µF | 16 V | 39 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
MCGPR50V106M5X11
SPC Multicomp
|
$0.0194 | Yes | Active | 10 µF | 50 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
MCMR25V106M4X7
SPC Multicomp
|
$0.0196 | Yes | Active | 10 µF | 25 V | 28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
MCGPR35V336M5X11
SPC Multicomp
|
$0.0199 | Yes | Active | 33 µF | 35 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.55 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 |