Filter Your Search
1 - 10 of 254 results
|
SZH-002T-P0.5
JST Manufacturing
|
$0.0090 | Yes | Active | 26 AWG | 28 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 1.1 inch | 0.8 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | |||||
|
SPH-002T-P0.5S
JST Manufacturing
|
$0.0141 | Yes | Yes | Active | 24 AWG | 30 AWG | 20 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | TUV; UL | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.031 inch | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PH SERIES HOUSING | 0.112 inch | J S T MFG CO LTD | compliant | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||
|
SPH-002T-P0.5L
JST Manufacturing
|
$0.0204 | Yes | Yes | Active | 24 AWG | 28 AWG | 20 mΩ | 250 V | 250 V | CONTACT | FEMALE | 3 A | TIN PLATED | TUV; UL | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.031 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PAD SERIES CONNECTOR | 0.112 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | 8536.90.40.00 | |||||
|
SPHD-002T-P0.5
JST Manufacturing
|
$0.0226 | Yes | Active | 24 AWG | 28 AWG | 10 mΩ | 100 V | 100 V | CONTACT | FEMALE | BELLOWED CONTACT | 3 A | NO | NO | NO | 85 °C | -25 °C | 0.06 inch | 0.035 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | CONNECTOR | 0.112 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||
|
SZN-002T-P0.7K
JST Manufacturing
|
$0.0232 | Yes | Yes | Active | 26 AWG | 28 AWG | 50 V | 50 V | CONTACT | MALE | 700 mA | CONTACT FINISH: TIN | CSA; UL | NO | NO | NO | 85 °C | -25 °C | 0.043 inch | 0.031 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | SZN CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | 8536.90.40.00 | ||||||
|
SZPD-002T-P0.3
JST Manufacturing
|
$0.0258 | Yes | Active | CONNECTOR ACCESSORY | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||
|
SBHS-002T-P0.5A
JST Manufacturing
|
$0.0280 | Yes | Active | 24 AWG | 28 AWG | 20 mΩ | 1.4 kV | 1.4 kV | CONTACT | FEMALE | BELLOWED CONTACT | 1 A | TIN PLATED | CSA; UL | NO | NO | NO | 85 °C | -25 °C | 0.067 inch | 0.035 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | BHS SERIES CONNECTOR | 0.112 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | 8536.90.40.00 | |||||
|
SPAL-002T-P0.5
JST Manufacturing
|
$0.0310 | Yes | Active | 24 AWG | 28 AWG | 25 mΩ | 100 V | 100 V | CONTACT | MALE | 3 A | CONTACT FINISH: TIN | UL | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.035 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PAL CONNECTOR | 0.112 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | 8536.90.40.00 | |||||||
|
SZE-002T-P0.3
JST Manufacturing
|
$0.0369 | Yes | Active | 24 AWG | 28 AWG | CONTACT | FEMALE | NO | NO | NO | 0.0472 inch | 0.0299 inch | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | 0.1142 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | 8536.69.40.40 | ||||||||||||||||
|
SAN-002T-0.8A
JST Manufacturing
|
$0.0382 | Yes | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | MALE | 2 A | CONTACT FINISH: TIN | CSA; UL | NO | NO | NO | 85 °C | -25 °C | 0.051 inch | 0.035 inch | CONNECTOR ACCESSORY | BRASS | STRAIGHT | CRIMP | SAN CONNECTOR | 0.122 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | 8536.90.40.00 |