Filter Your Search
11 - 20 of 8,517,177 results
|
5747840-6
TE Connectivity
|
$2.5170 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 6 A | MALE | BOARD | POLYAMIDE/POLYESTER | 1/E | ZINC ALLOY | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 20.016 N | 5 GΩ | 6A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | PLUG | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.498 inch | 1.213 inch | 0.125 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||
|
M24308/2-1F
Defense Logistics Agency
|
Check for Price | Active | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
5-747904-2
TE Connectivity
|
$2.9273 | Yes | Active | 9 | 2 | 2.77 mm | 10 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE, EMI SHIELDED | NO | 2.224 N | 5 GΩ | 3A | 1 | 20 AWG | .2085 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | .8u inch | TIN | SOLDER | 0.492 inch | 0.209 inch | 1.21 inch | 0.126 inch | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | TE Connectivity | ||||||||||||||||
|
205206-3
TE Connectivity
|
$1.1121 | Yes | Yes | Active | 15 | 2 | 2.74 mm | MALE | CABLE AND PANEL | POLYETHYLENE | 2/A | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 9.7856 N | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
M24308/2-1F
Cristek Interconnects Inc
|
Check for Price | Active | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
Bel Fuse
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
748364-1
TE Connectivity
|
$2.4224 | Yes | Yes | Active | 15 | 3 | 2.28 mm | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | .834 N | 0.165 inch | 5 GΩ | 115/230VAC | 1 | 22 AWG | 28 AWG | .2224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | STRIP OR LOOSE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | NON-THREADED | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 1.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||
|
5747846-4
TE Connectivity
|
$2.9944 | Yes | Active | 25 | 2 | 2.77 mm | 2 | 6 A | FEMALE | BOARD | POLYETHYLENE | 3/B | ZINC ALLOY | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1 GΩ | 6A | 1 | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | PREASSEM CONN | Gold (Au) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4/40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.497 inch | 2.08 inch | 0.125 inch | TYCO ELECTRONICS AMP | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||
|
207464-2
TE Connectivity
|
$1.2082 | Yes | Yes | Active | 25 | 2 | 2.74 mm | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 1 GΩ | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 2.088 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
M83513/13-B02NT
Glenair Inc
|
$186.7864 | No | Active | 15 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 INSERT | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | 0.14 inch | GLENAIR INC | compliant | Glenair |