Filter Your Search
11 - 20 of 219 results
|
M80-5000000M5-05-333-00-000
Harwin
|
$85.5722 | Yes | Yes | Active | 5 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.181 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||
|
M80-5000000M5-07-PM3-00-000
Harwin
|
Check for Price | Yes | Obsolete | 7 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.496 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M80-5000000M5-10-PM5-00-000
Harwin
|
Check for Price | Yes | Obsolete | 10 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.969 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M80-5000000M5-09-PM5-00-000
Harwin
|
Check for Price | Yes | Obsolete | 9 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M80-5000000M5-12-33A-00-000
Harwin
|
Check for Price | Active | 12 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | 0.238 inch | 0.339 inch | 2.283 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
M80-5000000M5-03-33A-00-000
Harwin
|
Check for Price | Active | 3 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | 0.238 inch | 0.339 inch | 0.866 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
M80-5000000M5-11-PM5-00-000
Harwin
|
Check for Price | Yes | Obsolete | 11 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M80-5000000M5-06-331-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 6 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P6 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 1.339 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||
|
M80-5000000M5-09-PM4-00-000
Harwin
|
Check for Price | Yes | Obsolete | 9 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M80-5000000M5-12-332-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P12 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 2.283 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |