Filter Your Search
1 - 10 of 539,806 results
|
GBU8005
Continental Device India Ltd
|
Check for Price | Yes | Active | 3.2 A | 1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 200 A | 1 | 50 V | R-PSFM-T4 | TS 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MB102
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 10 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 200 A | 1 | S-XUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MB102-W
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 10 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 200 A | 1 | S-XUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
GBU801
Continental Device India Ltd
|
Check for Price | Yes | Active | 3.2 A | 1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | 100 V | R-PSFM-T4 | TS 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | ||||||
|
KBP208-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | HIGH RELIABILITY | 60 A | 1 | 800 V | R-PSIP-W4 | 160 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||
|
GBJ2510
Bytesonic Corporation
|
Check for Price | Yes | Active | 25 A | 1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 340 A | 1 | 1 kV | R-PSFM-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||
|
GPJ20M
PanJit Semiconductor
|
Check for Price | Active | 20 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 350 A | 1 | 1 kV | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||
|
GBL401-C
Secos Corporation
|
Check for Price | Contact Manufacturer | BRIDGE RECTIFIER DIODE | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
M3P75A-080
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 75 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 800 V | 6 | 1 kA | 3 | R-XUFM-X5 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
PBPC603-F
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | 10 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 125 A | 1 | 200 V | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -65 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIODES INC | compliant | EAR99 | 8541.10.00.80 |