Parametric results for: CMSD4448 TR PBFREE under Rectifier Diodes

Filter Your Search

1 - 10 of 539,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
FC601TL
SANYO Electric Co Ltd
Check for Price Obsolete 70 mA 10 ns SILICON RECTIFIER DIODE SINGLE WITH BUILT-IN TRANSISTOR AND RESISTOR YES 30 V 1 HIGH SPEED SWITCH Not Qualified R-PDSO-G6 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANYO ELECTRIC CO LTD R-PDSO-G6 unknown EAR99 8541.10.00.70
SARS10
Sanken Electric Co Ltd
Check for Price Yes Yes Obsolete 300 mA 13 V 9 µs 10 µA 3 W SILICON RECTIFIER DIODE SINGLE WITH BUILT-IN RESISTOR NO 800 V 1 EFFICIENCY 1.5 A 1 800 V R-PSFM-T2 TO-220AC 125 °C -20 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANKEN ELECTRIC CO LTD unknown EAR99
W1608NC440
IXYS UK Westcode
Check for Price Obsolete 1.608 kA SILICON RECTIFIER DIODE SINGLE YES 4.4 kV 1 GENERAL PURPOSE 14.3 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END WESTCODE SEMICONDUCTORS LTD O-CEDB-N2 unknown EAR99 8541.10.00.80
150LR200AMPBF
International Rectifier
Check for Price Yes Yes Transferred 150 A SILICON RECTIFIER DIODE SINGLE NO 200 V 1 HIGH VOLTAGE HIGH POWER 3.14 kA 1 Not Qualified O-MUPM-H1 DO-205AC 200 °C -40 °C 260 40 ANODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 compliant EAR99 8541.10.00.80 DO-30 1
1N5397G-B
Rectron Semiconductor
Check for Price Active 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 50 A 1 600 V O-PALF-W2 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM WIRE AXIAL RECTRON LTD O-PALF-W2 compliant EAR99 8541.10.00.80
FR302GP
Micro Commercial Components
Check for Price No Not Recommended 3 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 EFFICIENCY 150 A 1 Not Qualified O-PALF-W2 e0 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 compliant EAR99 8541.10.00.80 DO-201AD 2
HER304
Daco Semiconductor Co Ltd
Check for Price Contact Manufacturer 3 A 1.3 V 50 ns 10 µA SILICON 300 V RECTIFIER DIODE SINGLE NO 300 V 1 HIGH RELIABILITY EFFICIENCY 200 A 1 300 V O-PALF-W2 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DACO SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.80
DL5818-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 1 A 550 mV 1 mA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY LOW POWER LOSS 25 A 1 Not Qualified O-PELF-R2 e3 1 150 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END MICRO COMMERCIAL COMPONENTS MELF-2 not_compliant EAR99 8541.10.00.80 MELF 2
SD104C
TDK Micronas GmbH
Check for Price No Transferred 30 mA 600 mV RECTIFIER DIODE SINGLE NO 10 V 1 SCHOTTKY 1 e0 150 °C Tin/Lead (Sn/Pb) ITT SEMICONDUCTOR unknown EAR99
TSR160
American Power Devices Inc
Check for Price Obsolete 1 mA 700 mV RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY 40 A 1 125 °C AMERICAN POWER DEVICES INC unknown EAR99