Filter Your Search
11 - 20 of 539,806 results
|
1N4001
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
F1
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | 500 mA | 1.1 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | 200 °C | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | |||||||||||||||||||||||||
|
SFR207
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 2 A | 1.3 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 70 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||
|
SV0520FM
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 145 A | 2.8 V | 2.2 µs | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 2.5 kA | 1 | 150 °C | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||
|
MBR860DT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | 4 | 8541.10.00.80 | ||||
|
DS2101SY13
Dynex Semiconductor
|
Check for Price | Yes | Transferred | 5.19 kA | 950 mV | RECTIFIER DIODE | SINGLE | NO | 1.3 kV | 1 | 72 kA | 1 | 190 °C | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 2 | |||||||||||||||||||||||
|
400S200
Holmes Co Inc
|
Check for Price | Obsolete | 400 A | 1.62 V | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 7.8 kA | 1 | 200 °C | HOLMES CO INC | unknown | EAR99 | |||||||||||||||||||||||||
|
SPS20
RPM Micro
|
Check for Price | Contact Manufacturer | 6.6 A | 3 V | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | 1 | RPM MICRO | unknown | EAR99 | |||||||||||||||||||||||||||
|
150HF160
International Rectifier
|
Check for Price | No | Transferred | 150 A | 1.53 V | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | 2.9 kA | 1 | 180 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
R7SF2040DS
Powerex Power Semiconductors
|
Check for Price | Active | 400 A | 3 V | 2.5 µs | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 6 kA | 1 | 125 °C | POWEREX INC | unknown | EAR99 |