Filter Your Search
21 - 30 of 37,709 results
|
MTD6100PT
Marktech Optoelectronics
|
$17.8805 | Yes | Active | 800 nm | 400 nm | 1.1 µm | 10 nA | PHOTODIODE DETECTOR | -30 °C | 100 °C | 2.9 mm | 2.41 mm | MARKTECH OPTOELECTRONICS | unknown | Marktech Optoelectronics | |||||||||||||||||||||||||||||
|
OPF422
TT Electronics OPTEK Technology
|
$21.4408 | Yes | Yes | Transferred | 880 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/300, MMF | 0.55 A/W | 100 V | ANALOG | -40 °C | 100 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||||||
|
HFD3141-203
Finisar Corporation
|
$26.1580 | Yes | Obsolete | 1.31 µm | 1.2 µm | 1.6 µm | 12 dB | 4.25 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | SMF | 3.6 V | 3 V | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 10.9 mm | 6.27 mm | FINISAR CORP | unknown | Finisar | TO-46 | ||||||||||||||||
|
S9055-01
Hamamatsu Photonics
|
$35.2440 | Yes | Active | 100 pA | -40 °C | 100 °C | RADIAL MOUNT | NO | HAMAMATSU PHOTONICS KK | unknown | Hamamatsu | 8541.40.60.50 | SINGLE | NO | 1 | PIN PHOTODIODE | 700 nm | 20 V | ROUND | 100 µm | ||||||||||||||||||||||||
|
HFD7180-001
Finisar Corporation
|
$39.2100 | Obsolete | 850 nm | 770 nm | 870 nm | 12 dB | 8.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | MMF | 0.5 A/W | 3.6 V | 3 V | DIGITAL | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 10.98 mm | 6.28 mm | FINISAR CORP | unknown | Finisar | TO-46 | ||||||||||||||||
|
HFD3023-500-BBA
Honeywell Sensing and Control
|
$41.4893 | Yes | Obsolete | 850 nm | 5 V | PHOTO TRANSISTOR DETECTOR | TTL OUTPUT | AMPLIFIER, PHOTODIODE | 5.5 V | 4.5 V | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 12.7 mm | 5.3 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | TO-46 | ||||||||||||||||||||||
|
AFBR-S4N66P024M
Broadcom Limited
|
$60.4350 | Yes | Active | AVELANCHE PHOTODIODE DETECTOR | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||||||||
|
HFD3023-500-BAA
Honeywell Sensing and Control
|
$82.3094 | Yes | Obsolete | 850 nm | 5 V | PHOTO TRANSISTOR DETECTOR | TTL OUTPUT | AMPLIFIER, PHOTODIODE | 5.5 V | 4.5 V | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | TO-46 | ||||||||||||||||||||||||
|
NR8300FP-CC-AZ
California Eastern Laboratories (CEL)
|
$332.3402 | Yes | Contact Manufacturer | AVELANCHE PHOTODIODE DETECTOR | CALIFORNIA EASTERN LABORATORIES | compliant | PACKAGE-3 | |||||||||||||||||||||||||||||||||||||
|
MPDV1120RA-GM-LP
Finisar Corporation
|
$2,731.2500 | Transferred | PHOTODIODE DETECTOR | FINISAR CORP | unknown | Finisar |