Parametric results for: FIFOs

Filter Your Search

51 - 60 of 77,457 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY7C412-65DC
Cypress Semiconductor
Check for Price Obsolete 9 512X9 5 V 65 ns 12.5 MHz OTHER FIFO 512 512 words ASYNCHRONOUS 8 mA 100 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-28 EAR99 8542.32.00.71
7203L20TC
Integrated Device Technology Inc
Check for Price No Obsolete 4.608 kbit 18 256X18 5 V 6.5 ns 33.3 MHz 10 ns OTHER FIFO 1 256 2.048 k SYNCHRONOUS YES PARALLEL 2 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm DIP-28 EAR99 8542.32.00.71
CMUI-67201AL-25
Matra MHS
Check for Price Obsolete 4.608 kbit 9 512X9 5 V 25 ns 35 ns BI-DIRECTIONAL FIFO RETRANSMIT; 2V DATA RETENTION 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL EAR99 8542.32.00.71
MM4J-67202AL-40
Matra MHS
Check for Price Obsolete 9.216 kbit 9 1KX9 5 V 40 ns 50 ns BI-DIRECTIONAL FIFO RETRANSMIT; 2V DATA RETENTION 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 120 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD EAR99 8542.32.00.71
SM4J-67202AL-50MH
Matra MHS
Check for Price Obsolete 9.216 kbit 9 1KX9 5 V 50 ns 65 ns BI-DIRECTIONAL FIFO RETRANSMIT; 2V DATA RETENTION 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 100 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD EAR99 8542.32.00.71
package
MK4505MN33
STMicroelectronics
Check for Price No No Obsolete 5.12 kbit 5 1KX5 5 V 20 ns 33 ns OTHER FIFO MASTER VERSION OF MK4505 1 1000 1.024 k SYNCHRONOUS 3-STATE NO PARALLEL 140 mA 140 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SDIP DIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 22.86 mm 7.62 mm PLASTIC, SDIP-24 EAR99 8542.32.00.71 DIP 24 Not Compliant
package
IDT7205L15J
Integrated Device Technology Inc
Check for Price No Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 8000 8.192 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm LCC-32 EAR99 8542.32.00.71 QFJ 32
IDT723633
Renesas Electronics Corporation
Check for Price Obsolete BI-DIRECTIONAL FIFO EAR99 8542.32.00.71
package
CY7C4255V-15ASXI
Rochester Electronics LLC
Check for Price Active 147.456 kbit 18 8KX18 3.3 V 10 ns 15 ns RETRANSMIT 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G64 COMMERCIAL 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES NOT SPECIFIED GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64 QFP 64 Unknown
CMS1-67203L-25
Temic Semiconductors
Check for Price Obsolete 18.432 kbit 9 2KX9 5 V 25 ns 28.57 MHz 35 ns BI-DIRECTIONAL FIFO 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 1 mA 140 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD EAR99 8542.32.00.71