Parametric results for: MCP2221AT-I/ST under Other uPs/uCs/Peripheral ICs

Filter Your Search

11 - 20 of 86,561 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NT3H2211W0FHKH
NXP Semiconductors
$0.6932 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PQCC-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.07SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS QFN 8 SOT902-3 compliant NXP
NT3H2211W0FTTJ
NXP Semiconductors
$0.6939 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP 8542.32.00
MTCH6102T-I/MV
Microchip Technology Inc
$0.6968 Yes Not Recommended YES 3 V MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.8 V INDUSTRIAL S-PQCC-N28 e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant Microchip 8542.31.00.01 5.30 MM, PLASTIC, SSOP-28 EAR99
PCA9541AD/03,118
NXP Semiconductors
$0.6972 Yes Obsolete YES 3.3 V BUS CONTROLLER, I2C CMOS 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 16 SOT109-1 compliant NXP 8542.39.00.01 SOP,
CY8C6136BZI-F34
Infineon Technologies AG
$0.6984 Yes Active YES 1.8 V PROGRAMMABLE SoC CMOS 3.6 V 1.7 V S-PBGA-B124 e1 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 124 PLASTIC/EPOXY VFBGA BGA124,13X13,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1 mm 9 mm 9 mm INFINEON TECHNOLOGIES AG compliant Infineon
NT3H1201W0FHKH
NXP Semiconductors
$0.7145 Yes Obsolete YES MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.7 V INDUSTRIAL S-PQCC-N8 1 95 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY QCCN SQUARE CHIP CARRIER NO LEAD QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS QFN 8 SOT902-3 compliant NXP 8542.32.00.51 XQFN-8 EAR99
NT3H1101W0FHKH
NXP Semiconductors
$0.7520 Yes Obsolete YES MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.7 V INDUSTRIAL S-PQCC-N8 1 95 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY QCCN SQUARE CHIP CARRIER NO LEAD QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS QFN 8 SOT902-3 compliant NXP 8542.32.00 XQFN-8
TEA1792T/N1,118
NXP Semiconductors
$0.7530 Yes Active YES 20 V R-PDSO-G8 Not Qualified 1 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP
ATECC608B-MAHDA-S
Microchip Technology Inc
$0.7600 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-N8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip UDFN-8
NT3H2211W0FT1X
NXP Semiconductors
$0.7770 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V R-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP 8542.32.00