Parametric results for: HCPL-2601 under Optocoupler

Filter Your Search

1 - 10 of 143 results

|
-
-
-
-
-
Manufacturer Part Number: hcpl2601
Select parts from the table below to compare.
Compare
Compare
HCPL2601S
Fairchild Semiconductor Corporation
$0.7924 Yes Yes Active 50 mA 50 mA 2.5 kV 10 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 1 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT, DIP-8 8 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM compliant IC Outputs
HCPL-2601-020E
Avago Technologies
$0.8450 Yes Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant IC Outputs 8541.40.80.00 Avago Technologies
HCPL2601V
Fairchild Semiconductor Corporation
$0.8483 Yes Yes Transferred 50 mA 50 mA 2.5 kV 10 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 1 FAIRCHILD SEMICONDUCTOR CORP DIP DIP-8 8 8LD,MDIP,.300" WIDE, OPTO, BLACK compliant IC Outputs 8541.40.80.00 EAR99
HCPL-2601-300E
Broadcom Limited
$0.8831 Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant IC Outputs 8541.40.80.00 Avago Technologies
HCPL-2601-020E
Broadcom Limited
$0.8831 Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant IC Outputs 8541.40.80.00 Avago Technologies
HCPL2601WV
Fairchild Semiconductor Corporation
$0.8956 Yes Yes Transferred 50 mA 50 mA 2.5 kV 10 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 0.400 INCH, DIP-8 8 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK compliant IC Outputs 8541.40.80.00 EAR99
HCPL-2601-320E
Broadcom Limited
$0.9087 Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant IC Outputs 8541.40.80.00 Avago Technologies
HCPL2601WV
onsemi
$1.0302 Yes End Of Life 5 V 50 mA 1 NO THROUGH HOLE MOUNT 50 mA 2.5 kV 10 MBps 0.0001 ps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI 646BW compliant IC Outputs 8541.40.80.00 onsemi
HCPL2601S
onsemi
$1.0587 Yes End Of Life 5 V 50 mA 1 YES SURFACE MOUNT 50 mA 2.5 kV 10 MBps 0.0001 ps UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI 709AF compliant IC Outputs 8541.40.80.00 onsemi
HCPL-2601-000E
Avago Technologies
$1.1058 Yes Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant IC Outputs 8541.40.80.00 Avago Technologies